74HCT2G125DP,125 in Reel by Nexperia | A/HC/T | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

74HCT2G125DP,125

74HCT Series 5 V Surface Mount 3-State Dual Buffer/Line Driver - TSSOP-8

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia 74HCT2G125DP,125 - Technical Attributes
Attributes Table
Logic Circuit: Buffer/Line Driver
Family: A/HC/T/U
No of Functions / Channels: 2
Output Characteristics: 3-ST
Supply Voltage-Nom: 5V
Supply Current: 20µA
Power Dissipation: 300mW
Propagation Delay: 38ns
Operating Temperature: -40°C to +125°C
Capacitance: 1pF
No of Inputs: 2
No of Outputs: Dual
High Level Output Current: -6mA
Low Level Output Current: 6mA
No of Pins: 8
Moisture Sensitivity Level: 1
Package Style:  TSSOP-8
Mounting Method: Surface Mount
Features & Applications

The 74HCT2G125DP,125 is a high-speed, Si-gate CMOS device.

The 74HC2G125; 74HCT2G125 provides two non-inverting buffer/line drivers with 3-state output. The 3-state output is controlled by the output enable input (pin nOE). A HIGH level at pin nOE causes the output to assume a high-impedance OFF-state.The bus driver output currents are equal compared to the 74HC125 and 74HCT125.

Features:

  • Wide supply voltage range from 2.0 V to 6.0 V
  • Symmetrical output impedance
  • High noise immunity
  • Low power consumption
  • Balanced propagation delays
  • ESD protection:
    • HBM JESD22-A114E exceeds 2000 V
    • MM JESD22-A115-A exceeds 200 V
  • Multiple package options
  • Specified from -40 °C to +85 °C and -40 °C to +125 °C

 

 

Read More...
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
8 Weeks
Minimum Order:
6000
Multiple Of:
3000
Total
$810.00
USD
Quantity
Unit Price
3,000
$0.137
6,000
$0.135
9,000
$0.134
12,000
$0.133
15,000+
$0.131
Product Variant Information section