text.skipToContent text.skipToNavigation

Manufacturer Part #

MC74HC573ADTG

74HC Series Octal 3-State NonInverting Transparent Latch - TSSOP-20

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi MC74HC573ADTG - Technical Attributes
Attributes Table
Logic Circuit: Latch
Family: A/HC/T/U
No of Functions / Channels: 1
Output Characteristics: 3-ST
Supply Voltage-Nom: 2V to 6V
No of Inputs: 8
Package Style:  TSSOP-20
Mounting Method: Surface Mount
Features & Applications

The MC74HC573A is identical in pinout to the LS573. The devices are compatible with standard CMOS outputs; with pullup resistors, they are compatible with LSTTL outputs.

These latches appear transparent to data (i.e., the outputs change asynchronously) when Latch Enable is high. When Latch Enable goes low, data meeting the setup and hold time becomes latched. The HC573A is identical in function to the HCT373A but has the data inputs on the opposite side of the package from the outputs to facilitate PC board layout.

Features:

  • Output Drive Capability: 15 LSTTL Loads
  • Outputs Directly Interface to CMOS, NMOS and TTL
  • Operating Voltage Range: 2.0 to 6.0 V
  • Low Input Current: 1.0 µA
  • In Compliance with the JEDEC Standard No. 7.0 A Requirements
  • Chip Complexity: 218 FETs or 54.5 Equivalent Gates
  • Pb−Free Packages are Available
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
4050
Multiple Of:
75
Total
$716.85
USD
Quantity
Unit Price
125
$0.187
300
$0.184
1,250
$0.18
3,000
$0.177
12,500+
$0.17
Product Variant Information section