Manufacturer Part #
MC74HCT595ADTR2G
74HCT Series 5.5 V 8-Bit Serial-Input/Serial or Parallel-Output Shift Register
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2500 per Reel Package Style:TSSOP-16 |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi MC74HCT595ADTR2G - Technical Attributes
Attributes Table
| Logic Circuit: | Register |
| Family: | A/HC/T/U |
| No of Functions / Channels: | 1 |
| Output Characteristics: | 3-ST |
| Supply Voltage-Nom: | 4.5V to 5.5V |
| No of Inputs: | 1 |
| Package Style: | TSSOP-16 |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
25 Weeks
Quantity
Unit Price
2,500
$0.17
5,000
$0.168
7,500
$0.166
10,000
$0.165
12,500+
$0.163
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
TSSOP-16