text.skipToContent text.skipToNavigation

Manufacturer Part #

MC74HCT595ADTR2G

74HCT Series 5.5 V 8-Bit Serial-Input/Serial or Parallel-Output Shift Register

Product Specification Section
onsemi MC74HCT595ADTR2G - Technical Attributes
Attributes Table
Logic Circuit: Register
Family: A/HC/T/U
No of Functions / Channels: 1
Output Characteristics: 3-ST
Supply Voltage-Nom: 4.5V to 5.5V
No of Inputs: 1
Package Style:  TSSOP-16
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$425.00
USD
Quantity
Unit Price
2,500
$0.17
5,000
$0.168
7,500
$0.166
10,000
$0.165
12,500+
$0.163