text.skipToContent text.skipToNavigation

Manufacturer Part #

MC74HCU04ADR2G

74HC Series 2 to 6 V CMOS Hex Unbuffered Inverter - SOIC-14

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2343
Product Specification Section
onsemi MC74HCU04ADR2G - Technical Attributes
Attributes Table
Logic Circuit: Inverter
Family: A/HC/T/U
No of Functions / Channels: 6
Supply Voltage-Nom: 2V to 6V
No of Inputs: 1
Package Style:  SOIC-14
Mounting Method: Surface Mount
Features & Applications
The MC74HCU04ADR2G is a hex unbuffered inverter with high−performance silicon−gate CMOS, available in a SOIC-14 package.

This inverter is well suited for use as oscillators, pulse shapers and in many other applications requiring a high−input impedance amplifier.

Features:

  • Output Drive Capability: 10 LSTTL Loads
  • Outputs Directly Interface to CMOS, NMOS, and TTL
  • Operating Voltage Range: 2.0 to 6.0 V; 2.5 to 6.0 V in Oscillator Configurations
  • Low Input Current: 1 µA
  • High Noise Immunity Characteristic of CMOS Devices
  • In Compliance With the JEDEC Standard No. 7.0 A Requirements
  • Chip Complexity: 12 FETs or 3 Equivalent Gates
  • These Devices are Pb−Free, Halogen Free and are RoHS Compliant
Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$235.50
USD
Quantity
Unit Price
2,500
$0.0942
5,000
$0.0926
10,000
$0.0911
12,500
$0.0906
37,500+
$0.0876
Product Variant Information section