text.skipToContent text.skipToNavigation

Manufacturer Part #

MM74HC14MTCX

74HC Series 2 to 6 V Supply CMOS Hex Inverting Schmitt Trigger - TSSOP-14

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2441
Product Specification Section
onsemi MM74HC14MTCX - Technical Attributes
Attributes Table
Logic Circuit: Schmitt Trigger
Family: A/HC/T/U
No of Functions / Channels: 6
Supply Voltage-Nom: 2V to 6V
No of Inputs: 1
Package Style:  TSSOP-14
Mounting Method: Surface Mount
Features & Applications
The MM74HC14MTCX is a Hex inverting schmitt trigger, utilizes advanced silicon-gate CMOS technology to achieve the low power dissipation. Available in TSSOP-14 package.

This device is functionally and pinout compatible with the standard 74LS logic family. All inputs are protected from damage due to static discharge by internal diode clamps to VCC and ground.

Features:

  • Typical propagation delay: 13 ns
  • Wide power supply range:  2 V–6 V
  • Low quiescent current: 20 μA maximum (74HC Series)
  • Low input current: 1 µA maximum
  • Fanout of 10 LS-TTL loads
  • Typical hysteresis voltage: 0.9 V at VCC= 4.5 V

Applications:

  • Automation
  • Broadband Access
  • Broadband Modem
  • Broadcast & Studio
  • Building & Home Control
  • Camcorder
Pricing Section
Global Stock:
10,000
USA:
10,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$312.50
USD
Quantity
Unit Price
2,500
$0.125
5,000
$0.123
7,500
$0.122
12,500
$0.121
25,000+
$0.119
Product Variant Information section