text.skipToContent text.skipToNavigation

Manufacturer Part #

74LVC04AS14-13

74LVC Series 3.3 V SMT Open Drain Outputs Hex Inverter Buffer - SOIC-14

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2347
Product Specification Section
Diodes Incorporated 74LVC04AS14-13 - Technical Attributes
Attributes Table
Logic Circuit: Buffer
Family: A/LVC/E/H/U
No of Functions / Channels: 6
Output Characteristics: O-DRN
Supply Voltage-Nom: 1.65|5.5V
Package Style:  SOIC-14
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$267.50
USD
Quantity
Unit Price
2,500
$0.107
5,000
$0.105
10,000
$0.104
37,500+
$0.101
Product Variant Information section