74LVC1G00GW,125 in Reel by Nexperia | A/LVC | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

74LVC1G00GW,125

74LVC Series 5.5 V Surface Mount Single 2-Input NAND Gate - TSSOP-5

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2442
Product Specification Section
Nexperia 74LVC1G00GW,125 - Technical Attributes
Attributes Table
Package Style:  TSSOP-5
Mounting Method: Surface Mount
Features & Applications

The 74LVC1G00GW provides the single 2-input NAND function. Input can be driven from either 3.3 V or 5 V devices. These features allow the use of these devices in a mixed 3.3 V and 5 V environment. Schmitt trigger action at all inputs makes the circuit tolerant for slower input rise and fall time.

Features:

  • Wide supply voltage range from 1.65 V to 5.5 V
  • High noise immunity
  • Complies with JEDEC standard:
    • JESD8-7 (1.65 V to 1.95 V)
    • JESD8-7 (1.65 V to 1.95 V)
    • JESD8-5 (2.3 V to 2.7 V)
    • JESD8-B/JESD36 (2.7 V to 3.6 V)
  • +-24 mA output drive (VCC = 3.0 V)
  • CMOS low power consumption
  • Latch-up performance exceeds 250 mA
  • Direct interface with TTL levels
  • Inputs accept voltages up to 5 V
  • Multiple package options
  • ESD protection:
    • HBM JESD22-A114F exceeds 2000 V
    • MM JESD22-A115-A exceeds 200 V
  • Specified from -40 °C to +85 °C and -40 °C to +125 °C

 

 

 
Read More...
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
30000
Multiple Of:
3000
Total
$768.00
USD
Quantity
Unit Price
3,000
$0.027
9,000
$0.0263
15,000
$0.026
30,000
$0.0256
60,000+
$0.025
Product Variant Information section