
Manufacturer Part #
74LVC1G3157FZ4-7
IC SWITCH SPDT 6 OHM X2DFN1410-6
Product Specification Section
Diodes Incorporated 74LVC1G3157FZ4-7 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Diodes Incorporated 74LVC1G3157FZ4-7 - Technical Attributes
Attributes Table
Type: | Analog |
Configuration: | 2:1 |
No of Channels: | 1 |
Supply Voltage: | 1.65V to 5.5V |
Supply Current: | 10µA to 40µA |
ON Resistance: | 15Ω |
Operating Temp Range: | -40°C to +125°C |
Storage Temperature Range: | -65°C to +150°C |
Moisture Sensitivity Level: | 1 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
10,000
USA:
10,000
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
5,000
$0.0425
15,000
$0.0414
20,000
$0.0412
50,000
$0.0403
75,000+
$0.0395
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Mounting Method:
Surface Mount