text.skipToContent text.skipToNavigation

Manufacturer Part #

74LVC2G07FZ4-7

74LVC Series 3.3 V SMT Single Buffer with Open-Drain Outputs - X2-DFN1410-6

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Logic Circuit: Buffer
Family: A/LVC/E/H/U
No of Functions / Channels: 2
Output Characteristics: O-DRN
Supply Voltage-Nom: 1.65V to 5.5V
Propagation Delay: 3.7ns
Operating Temperature: -40°C to +125°C
Capacitance: 3.5pF
No of Inputs: 2
No of Outputs: Dual
Low Level Output Current: 32mA
No of Pins: 6
Quiescent Current: 40µA
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$970.00
USD
Quantity
Web Price
5,000
$0.194
10,000
$0.157
15,000
$0.156
20,000+
$0.155