74LVC8T245PW,118 in Reel by Nexperia | A/LVC | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

74LVC8T245PW,118

74LVC Series 5.5 V 3-State 8 Bit Dual Supply Translating Transceiver - TSSOP-24

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2447
Product Specification Section
Nexperia 74LVC8T245PW,118 - Technical Attributes
Attributes Table
Logic Circuit: Transceiver
Family: A/LVC/H
No of Functions / Channels: 8
Output Characteristics: 3-ST
Supply Voltage-Nom: 5.5V
Supply Current: 100mA
Power Dissipation: 500mW
Propagation Delay: 8.9ns
Operating Temperature: -40°C to +125°C
Capacitance: 13pF
High Level Output Current: -32mA
Low Level Output Current: 32mA
No of Pins: 24
Moisture Sensitivity Level: 1
Package Style:  TSSOP-24
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$912.50
USD
Quantity
Unit Price
2,500
$0.365
5,000
$0.36
7,500
$0.355
10,000+
$0.35
Product Variant Information section