text.skipToContent text.skipToNavigation

Manufacturer Part #

MC74LCX373DTR2G

74LCX Series 2 to 3.6 V Low-Voltage CMOS Octal Transparent Latch - TSSOP-20

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi MC74LCX373DTR2G - Technical Attributes
Attributes Table
Logic Circuit: Latch
Family: A/LVC/H
No of Functions / Channels: 8
Output Characteristics: 3-ST
Supply Voltage-Nom: 2|3.6V
Package Style:  TSSOP-20
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
5000
Multiple Of:
2500
Total
$1,200.00
USD
Quantity
Unit Price
2,500
$0.245
5,000
$0.24
12,500+
$0.235
Product Variant Information section