text.skipToContent text.skipToNavigation

Manufacturer Part #

74LCX126BQX

74LCX Series 3.6 V Surface Mount Quad Non Inverting Buffer - DQFN-14

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi 74LCX126BQX - Technical Attributes
Attributes Table
Logic Circuit: Buffer
Family: VCX/LCX
No of Functions / Channels: 4
Output Characteristics: 3-ST
Supply Voltage-Nom: 2V to 3.6V
Supply Current: ±100mA
Propagation Delay: 6.6ns
Operating Temperature: -40°C to +85°C
Capacitance: 25pF
No of Inputs: 4
No of Outputs: Quad
High Level Output Current: -24mA
Low Level Output Current: 24mA
No of Pins: 14
Quiescent Current: 10µA
Moisture Sensitivity Level: 1
Package Style:  DQFN-14
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
6000
Multiple Of:
3000
Total
$1,110.00
USD
Quantity
Unit Price
3,000
$0.188
6,000
$0.185
9,000+
$0.183
Product Variant Information section