text.skipToContent text.skipToNavigation

Manufacturer Part #

MC74LCX04DTG

74LCX Series 2.3 to 3.6 V CMOS Hex Inverter - TSSOP-14

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi MC74LCX04DTG - Technical Attributes
Attributes Table
Family: VCX/LCX
No of Functions / Channels: 6
Supply Voltage-Nom: 2V to 3.6V
Supply Current: ±100mA
Propagation Delay: 6.2ns
Operating Temperature: -55°C to +125°C
Capacitance: 25pF
High Level Output Current: -24mA
Low Level Output Current: 24mA
No of Pins: 14
Quiescent Current: 10µA
Moisture Sensitivity Level: 1
Package Style:  TSSOP-14
Mounting Method: Surface Mount
Features & Applications

The MC74LCX04 is a high performance hex inverter operating from a 2.0 to 5.5V supply. High impedance TTL compatible inputs significantly reduce current loading to input drivers while TTL compatible outputs offer improved switching noise performance. A VI specification of 5.5V allows MC74LCX04 inputs to be safely driven from 5V devices.Current drive capability is 24mA at the outputs.

Features:

  • Designed for 2.3 to 3.6 V VCC Operation
  • 5 V Tolerant Inputs − Interface Capability With 5 V TTL Logic
  • LVTTL Compatible
  • LVCMOS Compatible
  • 24 mA Balanced Output Sink and Source Capability
  • Near Zero Static Supply Current (10 µA) Substantially Reduces System Power Requirements
  • Latchup Performance Exceeds 500 mA
  • ESD Performance:
    • Human Body Model >2000 V
    • Machine Model >200 V
  • Pb−Free Packages are Available
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
4896
Multiple Of:
96
Total
$719.71
USD
Quantity
Unit Price
192
$0.154
960
$0.149
2,400
$0.147
7,200
$0.144
14,400+
$0.14
Product Variant Information section