Manufacturer Part #
MC74LCX138DR2G
74LCX Series Low Voltage CMOS 3-to-8 Decoder/Demultiplexer - SOIC-16
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2500 per Reel Package Style:SOIC-16 Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2512 | ||||||||||
Product Specification Section
onsemi MC74LCX138DR2G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi MC74LCX138DR2G - Technical Attributes
Attributes Table
| Logic Circuit: | Decoder/Demux |
| Family: | VCX/LCX |
| No of Functions / Channels: | 1 |
| Supply Voltage-Nom: | 2V to 3.6V |
| Supply Current: | ±100mA |
| Propagation Delay: | 7.2ns |
| Operating Temperature: | -40°C to +85°C |
| Capacitance: | 25pF |
| No of Inputs: | 3 |
| No of Outputs: | Eight |
| High Level Output Current: | -24mA |
| Low Level Output Current: | 24mA |
| No of Pins: | 18 |
| Quiescent Current: | 10µA |
| Moisture Sensitivity Level: | 1 |
| Package Style: | SOIC-16 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
2,500
$0.18
5,000
$0.177
7,500
$0.176
10,000
$0.175
12,500+
$0.172
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOIC-16
Mounting Method:
Surface Mount