text.skipToContent text.skipToNavigation

Manufacturer Part #

NL27WZ86USG

NL27WZ86 Series 1.65 to 5.5 V Dual 2 Input Exclusive OR Gate - US-8

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2433
Product Specification Section
onsemi NL27WZ86USG - Technical Attributes
Attributes Table
Logic Circuit: Exclusive OR GATE
No of Functions / Channels: 2
Supply Voltage-Nom: 1.65V to 5.5V
Package Style:  US-8
Mounting Method: Surface Mount
Features & Applications

The NL27WZ86 is a high performance dual 2-input Exclusive-OR Gate operating from a 1.65 V to 5.5 V supply.

Key Features:

  • Extremely High Speed: tPD 2.4 ns (typical) at VCC = 5.0 V
  • Designed for 1.65 V to 5.5 V VCC Operation
  • Over Voltage Tolerant Inputs and Outputs
  • LVTTL Compatible - Interface Capability With 5.0 V TTL Logic with VCC = 3.0 V
  • LVCMOS Compatible
  • 24 mA Balanced Output Sink and Source Capability
  • Near Zero Static Supply Current Substantially Reduces System Power Requirements
  • Replacement for NC7WZ86
  • Pb-Free Package is Available

Applications:

  • General Purpose Logic
  • PDA, Digital Cameras, GPS
Pricing Section
Global Stock:
9,000
USA:
9,000
On Order:
0
Factory Stock:Factory Stock:
9,000
Factory Lead Time:
16 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$151.50
USD
Quantity
Unit Price
3,000
$0.0505
9,000
$0.0492
15,000
$0.0486
30,000
$0.0479
60,000+
$0.0467
Product Variant Information section