text.skipToContent text.skipToNavigation

Manufacturer Part #

MC14001BDTR2G

Quad 2-Input NOR Gate

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2534
Product Specification Section
onsemi MC14001BDTR2G - Technical Attributes
Attributes Table
Logic Circuit: NOR Gate
No of Functions / Channels: 4
Supply Voltage-Nom: 3V to 18V
Supply Current: 5µA
Power Dissipation: 500mW
Propagation Delay: 80ns
Operating Temperature: -55°C to +125°C
Capacitance: 5pF to 7.5pF
No of Inputs: 2
No of Outputs: Single
High Level Output Current: 8.8mA
Low Level Output Current: 8.8mA
No of Pins: 14
Quiescent Current: 1µA
Moisture Sensitivity Level: 1
Package Style:  TSSOP-14
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
5,000
Factory Lead Time:
12 Weeks
Minimum Order:
7500
Multiple Of:
2500
Total
$870.00
USD
Quantity
Unit Price
2,500
$0.117
5,000
$0.116
10,000
$0.114
37,500+
$0.111
Product Variant Information section