Manufacturer Part #
NL17SZ74USG
NL17SZ74 Series 7 V Differential Surface Mount D-Type, Flip Flop IC - US-8
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available Packaging
Package Qty:3000 per Reel Package Style:US-8 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi NL17SZ74USG - Technical Attributes
Attributes Table
| Logic Circuit: | D-Type, Flip Flop IC |
| No of Functions / Channels: | 1 |
| Output Characteristics: | Differential |
| Supply Voltage-Nom: | 1.65V to 5.5V |
| Power Dissipation: | 250mW |
| Propagation Delay: | 2.6ns |
| Operating Temperature: | -55°C to +125°C |
| Capacitance: | 7pF |
| No of Inputs: | 1 |
| No of Outputs: | Single |
| High Level Output Current: | -32mA |
| Low Level Output Current: | 32mA |
| No of Pins: | 8 |
| Quiescent Current: | 1µA |
| Moisture Sensitivity Level: | 1 |
| Package Style: | US-8 |
| Mounting Method: | Surface Mount |
Features & Applications
The NL17SZ74 is a high performance, full function Edge triggered D Flip Flop, with all the features of a standard logic device such as the 74LCX74.
Key Features:
- Extremely High Speed: tPD 2.6 ns (typical) at VCC = 5.0 V
- Designed for 1.65 V to 5.5 V VCC Operation
- 5.0 V Tolerant Inputs - Interface Capability with 5.0 V TTL Logic
- LVTTL Compatible
- LVCMOS Compatible
- 24 mA Balanced Output Sink and Source Capability
- Near Zero Static Supply Current (10 µA) Substantially Reduces System Power Requirements
- Replacement for NC7SZ74
- Tiny Ultra Small Package Only 2.1 X 3.0 mm
- High ESD Ratings:
- 2000 V Human Body Model
- 200 V Machine Model
- Chip Complexity: FET = 64
- Pb-Free Packages are Available
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
3,000
$0.0777
6,000
$0.0765
12,000
$0.0752
15,000
$0.0748
45,000+
$0.0724
Product Variant Information section
Available Packaging
- ReelSelected Variant Qty: 3,000+ / Unit Price: $0.0777 / Stock: 0 Qty: 3,000+$0.0777 Stock: 0
- Reel Qty: 12,000+ / Unit Price: $0.0777 / Stock: 0 Qty: 3,000+$0.0777 Stock: 0
- Reel Qty: 3,000+ / Unit Price: $0.0777 / Stock: 0 Qty: 3,000+$0.0777 Stock: 0
- Reel Qty: 12,000+ / Unit Price: $0.0777 / Stock: 0 Qty: 3,000+$0.0777 Stock: 0
Package Qty:
3000 per Reel
Package Style:
US-8
Mounting Method:
Surface Mount