Manufacturer Part #
8A34043E-000NBG8
4-Channel Universal Frequency Translator 1kHz to 1GHz 48-Pin VFQFPN
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Renesas | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2000 per Reel Package Style:VFQFPN-48 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Renesas 8A34043E-000NBG8 - Technical Attributes
Attributes Table
| Clock Input Frequency - Max: | 1GHz |
| Clock Output Frequency - Max: | 1GHz |
| Supply Voltage-Nom: | 1.71V to 3.465V |
| Input Type: | LVCMOS |
| Output Type: | LVDS |
| Operating Temp Range: | -40°C to +85°C |
| Storage Temperature Range: | -65°C to +150°C |
| Package Style: | VFQFPN-48 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
2,000+
$19.93
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Package Style:
VFQFPN-48
Mounting Method:
Surface Mount