text.skipToContent text.skipToNavigation

Manufacturer Part #

8SLVS1118NLGI

8SLVS118 Series 3.6 V 2 GHz LVDS/ LVPECL Fanout Buffer - QFN-48

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas 8SLVS1118NLGI - Technical Attributes
Attributes Table
Type: Clock Buffer
Input Capacitance: 2pF
Clock Input Frequency - Max: 2GHz
Supply Voltage-Nom: 2.375V to 3.465V
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 3
Package Style:  VFQFPN-48
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
260
Multiple Of:
260
Total
$3,491.80
USD
Quantity
Unit Price
260+
$13.43
Product Variant Information section