text.skipToContent text.skipToNavigation

Manufacturer Part #

NB6L611MNG

NB6L611 Series 3.63 V 4000 MHz Surface Mount Clock Data Fanout Buffer - QFN-16

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi NB6L611MNG - Technical Attributes
Attributes Table
Type: Clock Buffer
Clock Input Frequency - Max: 4GHz
Supply Voltage-Nom: 2.375V to 3.63V
Input Type: Differential
Output Type: LVPECL
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  QFN-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
1,845
Factory Lead Time:
23 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$10,875.00
USD
Quantity
Unit Price
2,500+
$4.35
Product Variant Information section