Manufacturer Part #
PI49FCT3807BQEX
1 to 10 3.3 V Surface Mount Low Skew Fast CMOS Clock Driver - QSOP-20
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Pericom Saronix-eCera | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2500 per Reel Package Style:QSOP-20 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Pericom Saronix-eCera PI49FCT3807BQEX - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Pericom Saronix-eCera PI49FCT3807BQEX - Technical Attributes
Attributes Table
| Type: | Programmable Clock |
| Supply Voltage-Nom: | 3.3V |
| Package Style: | QSOP-20 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
2,500
$0.65
5,000+
$0.635
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
QSOP-20
Mounting Method:
Surface Mount