text.skipToContent text.skipToNavigation

Manufacturer Part #

SY58018UMG

SY58018U Series 4 GHz/5 Gbps Ultra Precision Differential LVPECL 2:1 MUX-MLF-16

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip SY58018UMG - Technical Attributes
Attributes Table
Input Voltage-Max: 3.3V
Temperature Range: -40°C to +85°C
Supply Voltage-Nom: 3V to 3.6V
Frequency-Max: 4GHz
Package Style:  MLF-16
Mounting Method: Surface Mount
Features & Applications

The SY58018UMG is a ultra-precision, differential LVPECL 2:1 MUX with internal termination, available in surface mount MLF-16 (3x3) package.

This device is capable of handling clocks up to 4GHz and data up to 5Gbps and operates from a 2.5 V ±5% supply or a 3.3 V ±10% supply and is guranteed over the full industrial temperature range of -40 °C to +85 °C.

Features:

  • Guaranteed AC performance over temperature and voltage:
    • DC to 5 Gbps data throughput
    • DC to >4 GHz fMAX (clock)
    • <260 ps propagation delay
    • <110 ps tr/tf times
  • Ultra-low crosstalk-induced jitter: 1 ps (RMS)
  • Ultra-low jitter design:
    • <1 ps(RMS) random jitter
    • <20 ps(PP) deterministic jitter
    • <10 ps(PP) total jitter (clock)
  • Unique input termination and VT pin accepts DC-coupled and AC-coupled inputs (CML, PECL, LVDS)
  • 800 mV (100 k) LVPECL output swing
  • Power supply 2.5 V ±5% or 3.3 V ±10%

Applications:

  • Redundant clock distribution
  • OC-3 to OC-192 SONET/SDH clock/data distribution
  • Loopback
  • Fiber Channel distribution
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
25,700
Factory Lead Time:
4
Minimum Order:
200
Multiple Of:
100
Total
$2,218.00
USD
Quantity
Web Price
1
$11.64
5
$11.49
25
$11.34
50
$11.28
150+
$11.09
Product Variant Information section