text.skipToContent text.skipToNavigation

Manufacturer Part #

SY88353BLMG

SY88353BL Series 3.6 V 3.2 Gbps Limiting Post Amplifier - MLF-16

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip SY88353BLMG - Technical Attributes
Attributes Table
Input Voltage-Max: 4V
Temperature Range: -40°C to +85°C
Supply Voltage-Nom: 3V to 3.6V
Package Style:  MLF-16
Mounting Method: Surface Mount
Features & Applications

The SY88353BLMG is a Part of SY88353BL Series,  3.6 V, 3.2 Gbps Limiting Post Amplifier designed for use in Fibre-optic receivers. It comes in a Package of MLF-16  and its operting temperature ranges from -40 °C to 85 °C.

Features:

  • Single 3.3 V power supply
  • Fast LOS release/assert
  • 155 Mbps to 3.2 Gbps operation
  • Low-noise CML data outputs
  • Chatter-free Open-Collector TTL loss-of-signal (LOS) output
  • TTL /EN input
  • Programmable LOS level set (LOS LVL)
  • Programmable Decision Threshold
  • Available in a tiny 3mm x 3mm MLF package

Applications:

  • WDM Systems
  • Gigabit Ethernet, 1X and 2X Fibre channel
  • SONET/SDH: OC-3/12/24/48- STM 1/4/8/16
  • Low-gain TIA interface
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
200
Multiple Of:
100
Total
$834.00
USD
Quantity
Unit Price
100
$4.21
200
$4.17
300
$4.14
400
$4.13
500+
$4.08
Product Variant Information section