text.skipToContent text.skipToNavigation

Manufacturer Part #

ST2378ETTR

ST2378 Series 5.5 V Eight Channel Voltage Surface Mount Translator - TSSOP-20

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics ST2378ETTR - Technical Attributes
Attributes Table
No of Channels: 8
Input Type: Voltage
Output Type: Voltage
Operating Frequency-Max: 1MHz
Data Rate: 13Mbps
Supply Voltage: 1.71V to 5.5V
Package Style:  TSSOP-20
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
2,500
Factory Stock:Factory Stock:
-1
Factory Lead Time:
20 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$2,700.00
USD
Quantity
Unit Price
2,500+
$1.08
Product Variant Information section