text.skipToContent text.skipToNavigation

Manufacturer Part #

24AA64T-I/MS

24AA64 Series 64 Kbit (8K x 8) 5.5 Surface Mount I2C Serial EEPROM- MSOP-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip 24AA64T-I/MS - Technical Attributes
Attributes Table
Memory Density: 64kb
Memory Organization: 8 K x 8
Supply Voltage-Nom: 1.7V to 5.5V
Clock Frequency-Max: 400kHz
Write Cycle Time-Max (tWC): 8ms
Package Style:  MSOP-8
Mounting Method: Surface Mount
Features & Applications

The 24AA64T-I/MS is a 64 kbit EEPROM, organized as a single block of 8K x 8-bit memory with a 2-wire serial interface, available in MSOP-8 package.

It has been developed for advanced, lowpower applications.

Features:

  • Low-Power CMOS Technology:
    • Active current 3 mA, max.
    • Standby current 1 µA, max.
  • 2-Wire Serial Interface, I2C™ Compatible
  • Packages with 3 Address Pins are Cascadable up to 8 Devices
  • Schmitt Trigger Inputs for Noise Suppression
  • Output Slope Control to Eliminate Ground Bounce
  • 100 kHz and 400 kHz Clock Compatibility
  • 1 MHz Clock for FC versions
  • Page Write Time 5 ms, max.
  • Self-timed Erase/Write Cycle
  • 32-Byte Page Write Buffer
  • Hardware Write-Protect
  • ESD Protection > 4,000V
  • More than 1 Million Erase/Write Cycles
  • Data Retention > 200 Years
  • Factory Programming Available

Applications:

  • Personal communications
  • Data acquisition
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$477.50
USD
Quantity
Unit Price
2,500+
$0.191
Product Variant Information section