text.skipToContent text.skipToNavigation

Manufacturer Part #

CY15B064Q-SXE

CY15B064Q Series 64 Kb (8 K x 8) 3.6 V Surface Mount SPI F-RAM IC - SOIC-8

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code: 2401
Product Specification Section
Infineon CY15B064Q-SXE - Technical Attributes
Attributes Table
FRAM Type: Non Volatile
Memory Density: 64kb
Interface Type: SPI
Memory Organization: 8K x 8
Supply Voltage-Nom: 3V to 3.6V
Temperature Range: -40°C to +125°C
Supply Current: 3mA
Power Dissipation: 1W
Storage Temperature Range: -65°C to +150°C
No of Terminals: 8
Moisture Sensitivity Level: 3
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
2,213
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
970
Multiple Of:
97
Total
$2,890.60
USD
Quantity
Unit Price
1
$3.21
15
$3.14
30
$3.10
75
$3.05
150+
$2.98
Product Variant Information section