AS6C2008-55STIN in Tray by Alliance Memory | Asynchronous SRAM | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

AS6C2008-55STIN

AS6C2008 Series 2-Mbit (256 K x 8) 3 V 55 ns CMOS Static RAM - TSOP I-32

ECAD Model:
Mfr. Name: Alliance Memory
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Alliance Memory AS6C2008-55STIN - Technical Attributes
Attributes Table
Memory Density: 2Mb
Memory Organization: 256 K x 8
Supply Voltage-Nom: 3V
Access Time-Max: 55ns
Temperature Grade: Industrial
Package Style:  TSOP I-32
Mounting Method: Surface Mount
Features & Applications
The AS6C2008 is a 2,097,152-bit low power CMOS static random access memory organized as 262,144 words by 8 bits. It is fabricated using very high performance, high reliability CMOS technology. Its standby current is stable within the range of operating temperature. The AS6C2008 is well designed for very low power system applications, and particularly well suited for battery back-up nonvolatile memory application. The AS6C2008 operates from a single power supply of 2.7V ~ 3.6V.A 2MB Alliance Memory product that has a 256K x8 configuration, with industrial temperature range (-40°C to 85°C), and a 32-pin sTSOP  package. The part supports 55  nanoseconds speeds and is RoHS compliant.
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
234
Multiple Of:
234
Total
$570.96
USD
Quantity
Unit Price
234+
$2.44
Product Variant Information section