Manufacturer Part #
AS7C3256A-10TIN
AS7C3256A Series 256 kb (32 K x 8) 3 to 3.6 V 10 ns SMT Static RAM - TSOP I-28
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Alliance Memory | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:234 per Tray Package Style:TSOP I-28 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Alliance Memory AS7C3256A-10TIN - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Alliance Memory AS7C3256A-10TIN - Technical Attributes
Attributes Table
| Memory Density: | 256kb |
| Memory Organization: | 32 K x 8 |
| Number of Words: | 32 K |
| Word Length: | 8b |
| Supply Voltage-Nom: | 3V to 3.6V |
| Access Time-Max: | 10ns |
| Temperature Grade: | Industrial |
| Supply Current: | 50mA |
| Operating Temperature: | -40°C to +85°C |
| Storage Temperature Range: | -65°C to +150°C |
| Package Style: | TSOP I-28 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
234+
$3.50
Product Variant Information section
Available Packaging
Package Qty:
234 per Tray
Package Style:
TSOP I-28
Mounting Method:
Surface Mount