AS7C34096B-10TIN in Tray by Alliance Memory | Asynchronous SRAM | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

AS7C34096B-10TIN

AS7C34096B Series 4 Mb (512 K x 8) 3.3 V Fast Asynchronous SRAM - TSOP II-44

ECAD Model:
Mfr. Name: Alliance Memory
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Alliance Memory AS7C34096B-10TIN - Technical Attributes
Attributes Table
Memory Density: 4Mb
Memory Organization: 512 K x 8
Supply Voltage-Nom: 3V to 3.6V
Access Time-Max: 10ns
Temperature Grade: Industrial
Package Style:  TSOP II-44
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
270
Multiple Of:
135
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,053.00
USD
Quantity
Unit Price
135
$3.94
270
$3.90
405
$3.88
540
$3.86
675+
$3.82
Product Variant Information section