text.skipToContent text.skipToNavigation

Manufacturer Part #

CY62148G30-45ZSXI

CY62148G30 Series 4 Mb (512 K x 8) 3 V 45 ns CMOS SRAM - TSOP II-32

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon CY62148G30-45ZSXI - Technical Attributes
Attributes Table
Memory Density: 4Mb
Memory Organization: 512K x 8
Number of Words: 512K
Word Length: 8b
Supply Voltage-Nom: 2.2V to 3.6V
Access Time-Max: 45ns
Temperature Grade: Industrial
Supply Current: 20mA
Operating Temperature: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Interface Type: Parallel
Package Style:  TSOP II-32
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
1170
Multiple Of:
117
Total
$2,995.20
USD
Quantity
Unit Price
117+
$2.56
Product Variant Information section