Manufacturer Part #
CY62157EV30LL-45BVXA
CY62157EV30 Series 8 Mb (512 K x 16) 2.2 - 3.6 V 45 ns Static RAM - VFBGA-48
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:480 per Tray Package Style:VFBGA-48 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Infineon CY62157EV30LL-45BVXA - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
3A991.b.2.a
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Infineon CY62157EV30LL-45BVXA - Technical Attributes
Attributes Table
| Memory Density: | 8Mb |
| Memory Organization: | 512K x 16 |
| Number of Words: | 512K |
| Word Length: | 16b |
| Supply Voltage-Nom: | 2.2V to 3.6V |
| Access Time-Max: | 45ns |
| Temperature Grade: | Automotive |
| Supply Current: | 25mA |
| Operating Temperature: | -40°C to +85°C |
| Storage Temperature Range: | -65°C to +150°C |
| Interface Type: | Parallel |
| Package Style: | VFBGA-48 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
480+
$7.13
Product Variant Information section
Available Packaging
Package Qty:
480 per Tray
Package Style:
VFBGA-48
Mounting Method:
Surface Mount