Manufacturer Part #
CY7C1051H30-10ZSXI
8Mb(512Kbx16) Fast SRAM 2.2V-3.6V 44-pin TSOP -40C to + 85 C
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:135 per Tray Package Style:TSOP II-44 Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2519 | ||||||||||
Product Specification Section
Infineon CY7C1051H30-10ZSXI - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
3A991.b.2.a
This item may be subject to export licensing controls.
PCN Information:
Part Status:
Active
Active
Infineon CY7C1051H30-10ZSXI - Technical Attributes
Attributes Table
| Memory Density: | 8Mb |
| Memory Organization: | 512K x 16 |
| Number of Words: | 512K |
| Word Length: | 16b |
| Supply Voltage-Nom: | 2.2V to 3.6V |
| Access Time-Max: | 10ns |
| Temperature Grade: | Industrial |
| Supply Current: | 110mA |
| Operating Temperature: | -40°C to +85°C |
| Storage Temperature Range: | -65°C to +150°C |
| Interface Type: | Parallel |
| Type: | Fast |
| Package Style: | TSOP II-44 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
135+
$12.93
Product Variant Information section
Available Packaging
Package Qty:
135 per Tray
Package Style:
TSOP II-44
Mounting Method:
Surface Mount