Manufacturer Part #
R1LP5256ESP-5SI#B1
R1LP5256E Series 256 Kb (32K x 8) 55 ns Surface Mount Advanced LPSRAM - SOP-28
Product Specification Section
Renesas R1LP5256ESP-5SI#B1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Renesas R1LP5256ESP-5SI#B1 - Technical Attributes
Attributes Table
Memory Density: | 256kbps |
Memory Organization: | 32 K x 8 |
Supply Voltage-Nom: | 4.5V to 5.5V |
Operating Temperature: | -40°C to +85°C |
Storage Temperature Range: | -65°C to +150°C |
Package Style: | SOIC-28 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
30
$1.25
90
$1.23
150
$1.22
300
$1.21
600+
$1.19
Product Variant Information section
Available Packaging
Package Qty:
30 per Tube
Package Style:
SOIC-28
Mounting Method:
Surface Mount