Manufacturer Part #
AS4C8M16SA-7BCN
SDRAM Memory IC 128Mb (8M x 16) Parallel 143MHz 5.4ns 54-TFBGA (8x8)
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Alliance Memory | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:348 per Tray Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Alliance Memory AS4C8M16SA-7BCN - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Alliance Memory AS4C8M16SA-7BCN - Technical Attributes
Attributes Table
| Memory Density: | 128Mb |
| Memory Organization: | 8M x 16 |
| Supply Voltage-Nom: | 3V to 3.6V |
| Access Time-Max: | 5.4ns |
| Temperature Grade: | Commercial |
| Speed: | 143MHz |
| Number of Words: | 16 |
| Word Length: | 16b |
| Interface Type: | Parallel |
| Storage Temperature Range: | 0°C to 70°C |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
N/A
Quantity
Unit Price
348+
$4.27
Product Variant Information section
Available Packaging
Package Qty:
348 per Tray
Mounting Method:
Surface Mount