Manufacturer Part #
CY7C1361C-100AXE
CY7C1361C Series 9 Mb (256 K x 36) 3.6V 100 MHz Surface Mount SRAM - TQFP-100
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:72 per Tray Package Style:TQFP-100 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Infineon CY7C1361C-100AXE - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
3A991.b.2.a
This item may be subject to export licensing controls.
PCN Information:
File
Date
Labeling Change
07/25/2025 Details and Download
Change of label affecting various Memory Solutions products: addition of HAL-free mark.Detailed change information:Subject: Change of label affecting various Memory Solutions products: addition of HAL-free markReason: Standardization of labelling for Infineon products.Deeper integration of supply chain and detailed assessment confirmed HAL-free products in Infineon portfolio.Deliveries will start with 2025-09-12 to cascade information to Infineon customers with utmost urgency.
Discontinuation
03/06/2025 Details and Download
Part Status:
Obsolete
Obsolete
Infineon CY7C1361C-100AXE - Technical Attributes
Attributes Table
| Memory Density: | 9Mb |
| Memory Organization: | 256K x 36 |
| Supply Voltage-Nom: | 3.6V to 3.135V |
| Access Time-Max: | 8.5ns |
| Temperature Grade: | Automotive-E |
| Speed: | 100MHz |
| Number of Words: | 256K |
| Word Length: | 36b |
| Supply Current: | 180mA |
| Interface Type: | Parallel |
| Operating Temp Range: | -40°C to +125°C |
| Storage Temperature Range: | -65°C to +150°C |
| Moisture Sensitivity Level: | 3 |
| Package Style: | TQFP-100 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
11 Weeks
Quantity
Unit Price
72+
$19.95
Product Variant Information section
Available Packaging
Package Qty:
72 per Tray
Package Style:
TQFP-100
Mounting Method:
Surface Mount