text.skipToContent text.skipToNavigation

Manufacturer Part #

CY7C1470BV25-167BZXI

CY7C1470BV25 Series 72-Mb (2 M × 36) Pipelined SRAM - FBGA-165

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon CY7C1470BV25-167BZXI - Technical Attributes
Attributes Table
Memory Density: 72Mb
Memory Organization: 2M x 36
Supply Voltage-Nom: 2.375V to 2.625V
Access Time-Max: 3.4ns
Temperature Grade: Industrial
Speed: 167MHz
Number of Words: 2M
Word Length: 36b
Supply Current: 400mA
Interface Type: Parallel
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 3
Package Style:  FBGA-165
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
105
Multiple Of:
105
Total
$17,769.15
USD
Quantity
Unit Price
105+
$169.23
Product Variant Information section