Manufacturer Part #
CY7C1470V33-167AXI
CY7C1470V33 72 Mb (2 M x 36) 167 MHz 3.3 V Pipelined with NoBL™ SRAM -TQFP-100
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:72 per Package Style:TQFP-100 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Infineon CY7C1470V33-167AXI - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
3A991.b.2.a
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Infineon CY7C1470V33-167AXI - Technical Attributes
Attributes Table
| Memory Density: | 72Mb |
| Memory Organization: | 2M x 36 |
| Supply Voltage-Nom: | 3.6V to 3.135V |
| Access Time-Max: | 4.5ns |
| Temperature Grade: | Industrial |
| Speed: | 167MHz |
| Number of Words: | 2M |
| Word Length: | 36b |
| Supply Current: | 450mA |
| Interface Type: | Parallel |
| Operating Temp Range: | -40°C to +85°C |
| Storage Temperature Range: | 65°C to 150°C |
| Moisture Sensitivity Level: | 3 |
| Package Style: | TQFP-100 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
72+
$183.80
Product Variant Information section
Available Packaging
Package Qty:
72 per
Package Style:
TQFP-100
Mounting Method:
Surface Mount