text.skipToContent text.skipToNavigation

Manufacturer Part #

MX30LF1G28AD-TI

NAND Flash Serial 3V 1G-bit 128M x 8 25ns 48-Pin TSOP-I

ECAD Model:
Mfr. Name: Macronix
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Macronix MX30LF1G28AD-TI - Technical Attributes
Attributes Table
NAND Type: SLC
Memory Type: Non-Volatile
Memory Format: Flash
Memory Density: 1Gb
Memory Organization: 128 M x 8
Supply Voltage-Nom: 2.7V to 3.6V
Access Time-Max: 25ns
Operating Temp Range: -40°C to +85°C
Package Style:  TSOP-48
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
960
Multiple Of:
96
Total
$1,084.80
USD
Quantity
Unit Price
96+
$1.13
Product Variant Information section