text.skipToContent text.skipToNavigation

Manufacturer Part #

SST39VF1602C-70-4C-B3KE

SST39VF Series 16 Mbit 1 M x 16 3 V Multi Purpose Flash Plus - TFBGA-48

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip SST39VF1602C-70-4C-B3KE - Technical Attributes
Attributes Table
Memory Density: 16Mb
Memory Organization: 1 M x 16
Supply Voltage-Nom: 2.7V to 3.6V
Access Time-Max: 70ns
Package Style:  TFBGA-48
Mounting Method: Surface Mount
Features & Applications

NOTE: This SST product is migrating to the preferred Microchip (MCP) part number. All products bearing the Microchip part number are identical in form, fit and function to the products with the legacy SST prefix/logo mark.

The SST39VF1602C-70-4C-B3KE is a part of SST39VF Series Multi-Purpose Flash. It comes in 48 pin TFBGA package.

The SST39VF1602C device is 1M x16 CMOS Multi-Purpose Flash Plus (MPF+) manufactured with SST proprietary, high performance CMOS SuperFlash technology. The split-gate cell design and thick-oxide tunneling injector attain better reliability and manufacturability compared with alternate approaches.

Features:

  • Organized as 1M x16: SST39VF1601C/1602C
  • Single 2.7-3.6 V Read and Write Operations
  • Superior Reliability
    • Endurance: 100,000 Cycles (typical)
    • Greater than 100 years Data Retention
  • Low Power Consumption (typical values at 14 MHz)
    • Active Current: 9 mA (typical)
    • Standby Current: 3 μA (typical)
    • Auto Low Power Mode: 3 μA (typical)
  • Hardware Block-Protection/WP# Input Pin
    • Top Block-Protection (top 8 KWord)
    • Bottom Block-Protection (bottom 8 KWord)
  • Sector-Erase Capability
    • Uniform 2 KByte sectors
  • Block-Erase Capability
    • Flexible block architecture; one 8-, two 4-, one 16-, and thirty one 32-KWord blocks
  • Chip-Erase Capability
  • Erase-Suspend/Erase-Resume Capabilities
  • Hardware Reset Pin (RST#)
  • Latched Address and Data
  • Fast Read Access Time: 70 ns
  • Automatic Write Timing: Internal VPP Generation
  • CMOS I/O Compatibility
  •  JEDEC Standard
    • Flash EEPROM Pinouts and command sets
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
960
Multiple Of:
480
Total
$1,852.80
USD
Quantity
Unit Price
480+
$1.93
Product Variant Information section