text.skipToContent text.skipToNavigation

Manufacturer Part #

SST39VF1602C-70-4C-EKE

SST39VF Series 16 Mbit 1 M x 16 3 V Multi-Purpose Flash Plus - TSOP-48

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip SST39VF1602C-70-4C-EKE - Technical Attributes
Attributes Table
Memory Density: 16Mb
Memory Organization: 1 M x 16
Supply Voltage-Nom: 2.7V to 3.6V
Access Time-Max: 70ns
Package Style:  TSOP-48
Mounting Method: Surface Mount
Features & Applications

The SST39VF1602C-70-4C-EKE is a 16 Mbit Multi Purpose Flash Plus (MPF+) Memory manufactured with SST’s proprietary, high performance CMOS SuperFlash technology.

It is suited for applications that require convenient and economical updating of program, configuration or data memory.

Features:

  • Single Voltage Read and Write Operations : 2.7 - 3.6 V
  • Superior Reliability
    • Endurance: 100,000 Cycles (typical)
    • Greater than 100 years Data Retention
  • Low Power Consumption (typical values at 5 MHz)
    • Active Current: 9 mA (typical)
    • Standby Current: 3 μA (typical)
    • Auto Low Power Mode: 3 μA (typical)
  • Hardware Block-Protection/WP# Input Pin
    • Top Block-Protection (top 8 KWord)
    • Bottom Block-Protection (bottom 8 KWord)
  • Sector-Erase Capability
    • Uniform 2 KWord sectors
  • Chip-Erase Capability
  • Erase-Suspend/Erase-Resume Capabilities
  • Hardware Reset Pin (RST#)
  • Latched Address and Data
  • Security-ID Feature
    • SST: 128 bits; User: 128 words
  • Fast Erase and Word-Program:
    • Sector-Erase Time: 18 ms (typical)
    • Block-Erase Time: 18 ms (typical)
    • Chip-Erase Time: 40 ms (typical)
    • Word-Program Time: 7 μs (typical)
  • Automatic Write Timing :Internal VPP Generation
  • End-of-Write Detection
    • Toggle Bits
    • Data# Polling
    • Ready/Busy# Pin
  • CMOS I/O Compatibility
  • JEDEC Standard: Flash EEPROM Pinouts and command sets
  • All devices are RoHS compliant

Applications:

  • Bluetooth
  • GPS
  • Digital TVs
  • Digital Media Players, MP3 Players
  • WiFi/ WiMAX
  • Printers
  • Digital Photo Frames
  • Mobile Phones
  • DSL/Cable Modems
  • Servers and Routers
  • Set Top Boxes
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
384
Multiple Of:
96
Total
$702.72
USD
Quantity
Unit Price
96+
$1.83
Product Variant Information section