text.skipToContent text.skipToNavigation

Manufacturer Part #

MX25L25645GZ2I-10G

256Mb Serial Flash, 3V, 8WSON, I-TEMP,

ECAD Model:
Mfr. Name: Macronix
Standard Pkg:
Product Variant Information section
Date Code: 2122
Product Specification Section
Technical Attributes
Attributes Table
Clock Frequency-Max: 104MHz
Memory Density: 256Mb
Memory Organization: 32 M x 8
Supply Voltage-Nom: 2.7V to 3.6V
Temperature Grade: Industrial
Package Style:  WSON-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
408
USA:
408
37,848
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
408
Multiple Of:
480
Total
$1,260.72
USD
Quantity
Web Price
480+
$3.09
Product Variant Information section