text.skipToContent text.skipToNavigation

Manufacturer Part #

MX25R2035FM1IH0

MX25R2035F Series 2 Mb (x1/x2/x4) CMOS MXSMIO® (Serial Multi I/O) Flash Memory

ECAD Model:
Mfr. Name: Macronix
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Macronix MX25R2035FM1IH0 - Technical Attributes
Attributes Table
Clock Frequency-Max: 108MHz
Memory Density: 2Mb
Memory Organization: 256 K x 8
Supply Voltage-Nom: 1.65V to 3.6V
Temperature Grade: Industrial
Package Style:  SOP-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
4900
Multiple Of:
98
Total
$1,715.00
USD
Quantity
Unit Price
98
$0.38
294
$0.37
490
$0.365
980
$0.36
1,960+
$0.35
Product Variant Information section