text.skipToContent text.skipToNavigation

Manufacturer Part #

MX25R8035FBDIL0TR

8 Meg SPI NOR Flash 1.8 volt wafer scale package tape and reel

ECAD Model:
Mfr. Name: Macronix
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Macronix MX25R8035FBDIL0TR - Technical Attributes
Attributes Table
Program Memory Type: Flash
InterfaceType / Connectivity: Serial
Memory Density: 8Mb
Supply Voltage-Nom: 1.65V to 3.6V
Temperature Grade: Industrial
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Input Capacitance: 6pF
Rise Time / Fall Time: 5ns
Package Style:  WLCSP-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
6000
Multiple Of:
6000
Total
$3,000.00
USD
Quantity
Unit Price
6,000+
$0.50
Product Variant Information section