text.skipToContent text.skipToNavigation

Manufacturer Part #

MX25V1635FM2ITR

MX25V1635F Series 16 Mb (x 1/x 2/x 4) 3.6 V CMOS MXSMIO® Flash Memory - SOP-8

ECAD Model:
Mfr. Name: Macronix
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Macronix MX25V1635FM2ITR - Technical Attributes
Attributes Table
Program Memory Type: Flash
Clock Frequency-Max: 80MHz
InterfaceType / Connectivity: SPI
Memory Density: 16Mb
Memory Organization: 2 M x 8
Supply Voltage-Nom: 2.3V to 3.6V
Temperature Grade: Industrial
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Input Capacitance: 6pF
NOR Serial Type: Multi I/O, Quad
Package Style:  SOP-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$830.00
USD
Quantity
Unit Price
2,000+
$0.415
Product Variant Information section