text.skipToContent text.skipToNavigation

Manufacturer Part #

S70FL01GSAGMFI011

S70FL01GS Series 1 Gb (128M x 8) 3.6 V 133 MHz SMT SPI Flash - SOIC-16

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code: 2249
Product Specification Section
Infineon S70FL01GSAGMFI011 - Technical Attributes
Attributes Table
Program Memory Type: Flash
Clock Frequency-Max: 133MHz
InterfaceType / Connectivity: SPI - Quad I/O
Memory Density: 1Gb
Memory Organization: 128M x 8
Supply Voltage-Nom: 2.7V to 3.6V
Temperature Grade: Industrial
Operating Temp Range: -40°C to +85°C
Input Capacitance: 16pF
Moisture Sensitivity Level: 3
Package Style:  SOIC-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
47
USA:
47
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
47
Multiple Of:
47
Total
$422.53
USD
Quantity
Unit Price
47+
$8.99
Product Variant Information section