text.skipToContent text.skipToNavigation

Manufacturer Part #

SST25VF020B-80-4I-QAE

SST25VF Series 2 Mbit 256 K x 8 Surface Mount SPI Serial Flash - WSON-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip SST25VF020B-80-4I-QAE - Technical Attributes
Attributes Table
Clock Frequency-Max: 80MHz
Memory Density: 2Mb
Memory Organization: 256 K x 8
Supply Voltage-Nom: 2.7V to 3.6V
Temperature Grade: Industrial
Package Style:  WSON-8
Mounting Method: Surface Mount
Features & Applications
NOTE: This SST product is migrating to the preferred Microchip (MCP) part number. All products bearing the Microchip part number are identical in form, fit and function to the products with the legacy SST prefix/logo mark.

The SST25VF020B-80-4I-QAE is a part of SST25VF Series SPI Serial Flash. It comes in 8 pin WSON package.

The 25 series Serial Flash family features a four-wire, SPIcompatible interface that allows for a low pin-count package which occupies less board space and ultimately lowers total system costs.

Features:

  • Single Voltage Read and Write Operations: 2.7-3.6 V
  • Serial Interface Architecture
    • SPI Compatible: Mode 0 and Mode 3
  • High Speed Clock Frequency: Up to 80 MHz
  • Superior Reliability
    • Endurance: 100,000 Cycles (typical)
    • Greater than 100 years Data Retention
  • Low Power Consumption:
    • Active Read Current: 10 mA (typical)
    • Standby Current: 5 μA (typical)
  • Flexible Erase Capability
    • Uniform 4 KByte sectors
    • Uniform 32 KByte overlay blocks
    • Uniform 64 KByte overlay blocks
  • Fast Erase and Byte-Program:
    • Chip-Erase Time: 35 ms (typical)
    • Sector-/Block-Erase Time: 18 ms (typical)
    • Byte-Program Time: 7 μs (typical)
  • Auto Address Increment (AAI) Programming
    • Decrease total chip programming time over Byte-Program operations
  • End-of-Write Detection
    • Software polling the BUSY bit in Status Register
    • Busy Status readout on SO pin in AAI Mode
  • Hold Pin (HOLD#)
    • Suspends a serial sequence to the memory without deselecting the device
  • Write Protection (WP#)
    • Enables/Disables the Lock-Down function of the status register
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
14,994
Factory Lead Time:
4 Weeks
Minimum Order:
980
Multiple Of:
98
Total
$906.50
USD
Quantity
Unit Price
98
$0.985
196
$0.965
294
$0.955
392
$0.95
490+
$0.925
Product Variant Information section