text.skipToContent text.skipToNavigation

Manufacturer Part #

SST25VF020B-80-4I-SAE

SST25VF Series 2 Mbit 256 K x 8 3 V Surface Mount SPI Serial Flash - SOIC-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2330
Product Specification Section
Microchip SST25VF020B-80-4I-SAE - Technical Attributes
Attributes Table
Clock Frequency-Max: 80MHz
Memory Density: 2Mb
Memory Organization: 256 K x 8
Supply Voltage-Nom: 2.7V to 3.6V
Temperature Grade: Industrial
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications

NOTE: This SST product is migrating to the preferred Microchip (MCP) part number. All products bearing the Microchip part number are identical in form, fit and function to the products with the legacy SST prefix/logo mark.

The SST25VF020B-80-4I-SAE is a part of SST25VF series SPI Serial Flash. It has an standard industria operating temperature ranging from  -40°C to +85°C, it comes in SOIC-8 package.

The 25 series Serial Flash family features a four-wire, SPIcompatible interface that allows for a low pin-count package which occupies less board space and ultimately lowers total system costs. These devices are enhanced with improved operating frequency and even lower power consumption. SST25VF020B SPI serial flash memories are manufactured with SST proprietary, highperformance CMOS SuperFlash technology.

Features:

  • Serial Interface Architecture – SPI Compatible: Mode 0 and Mode 3
  • Superior Reliability – Endurance: 100,000 Cycles (typical) – Greater than 100 years Data Retention
  • Low Power Consumption: – Active Read Current: 10 mA (typical) – Standby Current: 5 μA (typical)
  • Flexible Erase Capability – Uniform 4 KByte sectors – Uniform 32 KByte overlay blocks - Uniform 64 KByte overlay blocks
  • Fast Erase and Byte-Program: – Chip-Erase Time: 35 ms (typical) – Sector- or Block-Erase Time: 18 ms (typical) – Byte-Program Time: 7 μs (typical)
  • Auto Address Increment (AAI) Programming – Decrease total chip programming time over Byte-Program operations
  • Packages Available – 8-lead SOIC(150 mils) – 8-contact WSON (6mm x 5mm)
  • All non-Pb (lead-free) devices are RoHS compliant
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
900
Multiple Of:
100
Total
$630.00
USD
Quantity
Unit Price
100+
$0.70
Product Variant Information section