text.skipToContent text.skipToNavigation

Manufacturer Part #

SST26VF016B-104I/SN

SST26VF016B Series 16 Mb (2M x 8) 3.6V Serial Quad I/O (SQI) Flash Memory-SOIC-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2344
Product Specification Section
Microchip SST26VF016B-104I/SN - Technical Attributes
Attributes Table
Program Memory Type: Flash
Clock Frequency-Max: 104MHz
InterfaceType / Connectivity: SPI
Memory Density: 16Mb
Supply Voltage-Nom: 2.7V to 3.6V
Temperature Grade: Industrial
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Input Capacitance: 6pF
Moisture Sensitivity Level: 1
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$1.47
USD
Quantity
Unit Price
1
$1.47
25
$1.45
75
$1.42
150
$1.41
400+
$1.38
Product Variant Information section