Manufacturer Part #
SST26VF064B-104V/SO
64Mbit SPI/SQI flash, 105C, 2.3V-3.6V - Package 16 SOIC .300in TUB
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Microchip | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:47 per Tube Package Style:SOIJ-8 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Microchip SST26VF064B-104V/SO - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
3A991.b.1.a
This item may be subject to export licensing controls.
PCN Information:
File
Date
Multiple Change Notification
07/01/2025 Details and Download
Location and Material change
03/21/2024 Details and Download
Assembly Site/Material Change
09/01/2023 Details and Download
Part Status:
Active
Active
Microchip SST26VF064B-104V/SO - Technical Attributes
Attributes Table
| Program Memory Type: | Flash |
| Clock Frequency-Max: | 104MHz |
| InterfaceType / Connectivity: | SPI |
| Memory Density: | 64Mb |
| Memory Organization: | 8 M x 8 |
| Temperature Grade: | Industrial |
| Operating Temp Range: | -40°C to +85°C |
| Storage Temperature Range: | -65°C to +150°C |
| Package Style: | SOIJ-8 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
47
$3.59
94
$3.55
141
$3.53
188
$3.52
235+
$3.47
Product Variant Information section
Available Packaging
Package Qty:
47 per Tube
Package Style:
SOIJ-8
Mounting Method:
Surface Mount